Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
6
Contact Gender
Male
Current Rating
10A
Voltage Rating
50 V ac/dc
Shell Size
14
Mounting Type
Panel Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Screw Coupling
Body Orientation
Straight
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Plating
Silver
Country of Origin
Germany
Product details
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
6
Contact Gender
Male
Current Rating
10A
Voltage Rating
50 V ac/dc
Shell Size
14
Mounting Type
Panel Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Screw Coupling
Body Orientation
Straight
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Plating
Silver
Country of Origin
Germany
Product details
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.