Hirschmann, CM, Polyamide 7 Way Panel Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 14, Screw

RS Stock No.: 237-7605Brand: HirschmannManufacturers Part No.: 932455100 CM 02 E 14S-61 P
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac/dc

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Polyamide

Series

CM

Contact Material

Polyamide

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Country of Origin

Germany

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

P.O.A.

Hirschmann, CM, Polyamide 7 Way Panel Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 14, Screw

P.O.A.

Hirschmann, CM, Polyamide 7 Way Panel Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 14, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac/dc

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Polyamide

Series

CM

Contact Material

Polyamide

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Country of Origin

Germany

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.