Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann, CM 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Screw Coupling, MIL-DTL-5015

RS Stock No.: 237-7497Brand: HirschmannManufacturers Part No.: 932458100 CM 06 EA 14S-6 SDistrelec Article No.: 14417923
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Series

CM

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Distrelec Product Id

14417923

Stock information temporarily unavailable.

P.O.A.

Hirschmann, CM 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Screw Coupling, MIL-DTL-5015

P.O.A.

Hirschmann, CM 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Screw Coupling, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Series

CM

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Distrelec Product Id

14417923