Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann, Silver 6 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts, Screw Coupling,

RS Stock No.: 168-5619Brand: HirschmannManufacturers Part No.: 932458100 CM 06 EA 14S-6 S
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

PA 66

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Colour

Black

Strain Relief

Yes

Contact Material

Silver

Minimum Operating Temperature

-40°C

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Stock information temporarily unavailable.

P.O.A.

Hirschmann, Silver 6 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts, Screw Coupling,

P.O.A.

Hirschmann, Silver 6 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts, Screw Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

PA 66

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Colour

Black

Strain Relief

Yes

Contact Material

Silver

Minimum Operating Temperature

-40°C

Product details

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.