Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP65
DIN Number
DIN 43651
Series
NR
Pole Format
11+PE
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Cable Plug & Sockets, Shells
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP65
DIN Number
DIN 43651
Series
NR
Pole Format
11+PE
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Cable Plug & Sockets, Shells
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including: