Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series

RS Stock No.: 231-1245Brand: HirschmannManufacturers Part No.: 933139100 ELKA 4012 PG7 blackDistrelec Article No.: 30409342
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

E

Voltage Rating

250.0 V

Coding

A

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series

P.O.A.

Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

E

Voltage Rating

250.0 V

Coding

A

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Country of Origin

Czech Republic