Technical documents
Specifications
Brand
HirschmannSeries
ELST
Cross Sectional Area
0.25 mm²
Length
500mm
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Armoured
No
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67, IP68
Connector 1 Housing Gender
Male
Cable Shape
Round
Standards Met
RoHS Compliant
Maximum Operating Temperature
-25°C
Outer Diameter
1.3mm
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +90 °C
Minimum Operating Temperature
+90°C
Insulation material
PVC
Conductor Material
Copper
Country of Origin
Germany
Product details
M8 Chassis Plug
Front mounting panel plugs with an M8 x 0.5 mounting thread, which enable M8 socket leads to be connected to appliances.
Locknut available separately
Hirschmann - M8 og M12
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HirschmannSeries
ELST
Cross Sectional Area
0.25 mm²
Length
500mm
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Armoured
No
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67, IP68
Connector 1 Housing Gender
Male
Cable Shape
Round
Standards Met
RoHS Compliant
Maximum Operating Temperature
-25°C
Outer Diameter
1.3mm
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +90 °C
Minimum Operating Temperature
+90°C
Insulation material
PVC
Conductor Material
Copper
Country of Origin
Germany
Product details
M8 Chassis Plug
Front mounting panel plugs with an M8 x 0.5 mounting thread, which enable M8 socket leads to be connected to appliances.
Locknut available separately