Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Right Angle
Voltage Rating
250.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Country of Origin
Czech Republic
Product details
M12 pro montáž
Hirschman má širokou řadu vysoce spolehlivých průmyslových konektorů, jako je například 4pólový konektor. Tento konektor je z řady E konektorů s zástrčkou.
Features and Benefits:
This product is a straight cable plug, with a clamping cage to prevent strain on the cable. The item is unassembled with circular connection screw termination, this allows for fast and efficient connection.
The cable-mount is compatible for cables with a diameter from 4mm to 6mm.
Housing for this connector is made from Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability.
Contact surfaces on the ELKA/ELWIKA models are tin-plated, which inhibits oxidation extending the life expectancy. Tin is also low resistance optimizing conduction when needed in cable connectors.
Other features:
• Protection class IP67
• Temperature range -25 °C to +90 °C
• PG7 Cable gland
• Black housing with clamping cage/strain relief
• Easy assembly
Hirschmann - M8 og M12
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Right Angle
Voltage Rating
250.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Country of Origin
Czech Republic
Product details
M12 pro montáž
Hirschman má širokou řadu vysoce spolehlivých průmyslových konektorů, jako je například 4pólový konektor. Tento konektor je z řady E konektorů s zástrčkou.
Features and Benefits:
This product is a straight cable plug, with a clamping cage to prevent strain on the cable. The item is unassembled with circular connection screw termination, this allows for fast and efficient connection.
The cable-mount is compatible for cables with a diameter from 4mm to 6mm.
Housing for this connector is made from Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability.
Contact surfaces on the ELKA/ELWIKA models are tin-plated, which inhibits oxidation extending the life expectancy. Tin is also low resistance optimizing conduction when needed in cable connectors.
Other features:
• Protection class IP67
• Temperature range -25 °C to +90 °C
• PG7 Cable gland
• Black housing with clamping cage/strain relief
• Easy assembly