Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Polymer
Contact Plating
Tin
Strain Relief
Yes
Maximum Operating Temperature
+90°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Polymer
Contact Plating
Tin
Strain Relief
Yes
Maximum Operating Temperature
+90°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Hungary