Technical documents
Specifications
Brand
HirschmannPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
110 V
Gender
Female
Indicator Light
Yes
Mounting Type
Screw Down
Cable Gland Size
PG11
Colour
Clear
Current Rating
8A
Protective Circuit
Yes
Series
GDML
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
5 → 11mm
Product details
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HirschmannPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
110 V
Gender
Female
Indicator Light
Yes
Mounting Type
Screw Down
Cable Gland Size
PG11
Colour
Clear
Current Rating
8A
Protective Circuit
Yes
Series
GDML
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
5 → 11mm
Product details
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10