Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, 24 V Voltage

Technical documents
Specifications
Brand
HirschmannPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
24 V
Gender
Female
Mounting Type
Screw Down
Cable Gland Size
M16
Colour
Translucent
Current Rating
8A
Series
GML
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
4.5 → 7mm
Product details
GML Series
Industry standard
Electronic insert
Approvals
UL recognised component, CSA certified, VDE
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HirschmannPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
24 V
Gender
Female
Mounting Type
Screw Down
Cable Gland Size
M16
Colour
Translucent
Current Rating
8A
Series
GML
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
4.5 → 7mm
Product details
GML Series
Industry standard
Electronic insert
Approvals
UL recognised component, CSA certified, VDE
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.