Technical documents
Specifications
Brand
HirschmannPole Format
2+PE
DIN 43650 Type
DIN 43650
Voltage Rating
250 V
Gender
Female
Indicator Light
No
Series
GDM
Country of Origin
Germany
You may be interested in
Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, No, 250 V VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 200) (ex VAT)
Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
200
P.O.A.
Each (In a Box of 200) (ex VAT)
Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, No, 250 V VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HirschmannPole Format
2+PE
DIN 43650 Type
DIN 43650
Voltage Rating
250 V
Gender
Female
Indicator Light
No
Series
GDM
Country of Origin
Germany
You may be interested in
Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, No, 250 V VoltageBrand: Hirschmann
P.O.A.Each (ex VAT)