Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann SPIDER 8TX, Unmanaged 8 Port Ethernet Switch

RS Stock No.: 826-3240Brand: HirschmannManufacturers Part No.: 943376001 SPIDER 8TX
brand-logo
View all in Network Switches

Technical documents

Specifications

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

114mm

Model

SPIDER 8TX

Width

40mm

Depth

79mm

Dimensions

40 x 79 x 114mm

Country of Origin

Germany

Product details

HIRSCHMANN - SPIDER II 8TX Rail Switch

Hirschmann Spider II 8TX Industrial Ethernet Switch, 8 x 10/100Base-TX, RJ45, 0 to 60゚C

8x10/100BASE-TX, TP-cable, RJ45 sockets, auto-crossing, auto-negotiation, auto-polarity

Port type and quantity

Stock information temporarily unavailable.

P.O.A.

Hirschmann SPIDER 8TX, Unmanaged 8 Port Ethernet Switch

P.O.A.

Hirschmann SPIDER 8TX, Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

114mm

Model

SPIDER 8TX

Width

40mm

Depth

79mm

Dimensions

40 x 79 x 114mm

Country of Origin

Germany

Product details

HIRSCHMANN - SPIDER II 8TX Rail Switch

Hirschmann Spider II 8TX Industrial Ethernet Switch, 8 x 10/100Base-TX, RJ45, 0 to 60゚C

8x10/100BASE-TX, TP-cable, RJ45 sockets, auto-crossing, auto-negotiation, auto-polarity

Port type and quantity