Technical documents
Specifications
Brand
HirschmannNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
8
Height
138mm
Series
BOBCAT
Width
73mm
Depth
115mm
Dimensions
73 mm x 138 mm x 115mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Hirschmann Managed Switch 8 Port Ethernet Switch
1
P.O.A.
Hirschmann Managed Switch 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
8
Height
138mm
Series
BOBCAT
Width
73mm
Depth
115mm
Dimensions
73 mm x 138 mm x 115mm
Country of Origin
Malaysia