Hirschmann Managed Switch 16 Port Ethernet Switch

RS Stock No.: 245-6894Brand: HirschmannManufacturers Part No.: BRS40-00169999-TTDY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical documents

Specifications

Number Of Ports

16

Switch Type

Managed Switch

RJ45 Ports

16

Height

140mm

Series

BOBCAT

Dimensions

123 mm x 140 mm x 115mm

Width

123mm

Depth

115mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hirschmann Managed Switch 16 Port Ethernet Switch

P.O.A.

Hirschmann Managed Switch 16 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ports

16

Switch Type

Managed Switch

RJ45 Ports

16

Height

140mm

Series

BOBCAT

Dimensions

123 mm x 140 mm x 115mm

Width

123mm

Depth

115mm

Country of Origin

Germany