Hirschmann Managed Switch 24 Port Ethernet Switch

RS Stock No.: 245-6897Brand: HirschmannManufacturers Part No.: BRS40-0024OOOO-STCY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical documents

Specifications

Number Of Ports

24

Switch Type

Managed Switch

RJ45 Ports

24

Height

138mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

24V dc

Series

BOBCAT

Minimum Operating Temperature

0°C

Minimum Supply Voltage

12V dc

Width

109mm

Depth

115mm

Dimensions

109 mm x 138 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hirschmann Managed Switch 24 Port Ethernet Switch

P.O.A.

Hirschmann Managed Switch 24 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ports

24

Switch Type

Managed Switch

RJ45 Ports

24

Height

138mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

24V dc

Series

BOBCAT

Minimum Operating Temperature

0°C

Minimum Supply Voltage

12V dc

Width

109mm

Depth

115mm

Dimensions

109 mm x 138 mm x 115mm

Country of Origin

Germany