Hirschmann Managed Switch 8 Port Ethernet Switch

RS Stock No.: 245-6899Brand: HirschmannManufacturers Part No.: BRS42-00089999-SPCY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical documents

Specifications

Number Of Ports

8

Switch Type

Managed Switch

RJ45 Ports

8

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hirschmann Managed Switch 8 Port Ethernet Switch

P.O.A.

Hirschmann Managed Switch 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ports

8

Switch Type

Managed Switch

RJ45 Ports

8

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

Germany