Technical documents
Specifications
Brand
HirschmannNumber Of Ports
20
Switch Type
Managed Switch
RJ45 Ports
20
Height
140mm
Series
BOBCAT
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Hirschmann Managed Switch 20 Port Ethernet Switch
1
P.O.A.
Hirschmann Managed Switch 20 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Ports
20
Switch Type
Managed Switch
RJ45 Ports
20
Height
140mm
Series
BOBCAT
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115mm
Country of Origin
Germany