Hirschmann Unmanaged 2 Port Ethernet Switch
RS Stock No.: 245-6941Brand: HirschmannManufacturers Part No.: SPIDER-SL-20-01T1M29999SY9HHHHDistrelec Article No.: 30091699

Technical documents
Specifications
Brand
HirschmannNumber Of Ports
2
Switch Type
Unmanaged
RJ45 Ports
1
Height
102mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
32V dc
Series
SPIDER
Minimum Operating Temperature
0°C
Minimum Supply Voltage
9.6V dc
Depth
79mm
Dimensions
26 x 102 x 79mm
Width
26mm
Distrelec Product Id
30091699
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Hirschmann Unmanaged 2 Port Ethernet Switch
1
P.O.A.
Hirschmann Unmanaged 2 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Ports
2
Switch Type
Unmanaged
RJ45 Ports
1
Height
102mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
32V dc
Series
SPIDER
Minimum Operating Temperature
0°C
Minimum Supply Voltage
9.6V dc
Depth
79mm
Dimensions
26 x 102 x 79mm
Width
26mm
Distrelec Product Id
30091699
Country of Origin
Germany