Hirschmann Unmanaged 8 Port Ethernet Switch
RS Stock No.: 245-6948Brand: HirschmannManufacturers Part No.: SPIDER-SL-20-08T1999999SY9HHHHDistrelec Article No.: 30091696

Technical documents
Specifications
Brand
HirschmannNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
102mm
Series
SPIDER
Width
38mm
Depth
79mm
Dimensions
38 x 102 x 79mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Hirschmann Unmanaged 8 Port Ethernet Switch
1
P.O.A.
Hirschmann Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
102mm
Series
SPIDER
Width
38mm
Depth
79mm
Dimensions
38 x 102 x 79mm
Country of Origin
Germany