Hirschmann Cable assembly, 5m

RS Stock No.: 904-4876Brand: HirschmannManufacturers Part No.: WRST 4-WRKT 4-521/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

5m

Sheath Colour

Orange

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP68, IP69K

Operating Temperature Range

-40 → +105 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

ECOLAB, UL

Fire Behaviour

Flame Retardant

Insulation material

PP

Outer Diameter

4.7mm

Maximum Operating Temperature

+105°C

Conductor Resistance

≤5 mΩ

American Wire Gauge

0.25

Conductor Material

CuSn

Country of Origin

Czech Republic

Product details

M12 to M12 Cable Assemblies

From Hirschmann, this M12 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M12 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.

Features and Benefits:
• Moulded Cable
• Locking O-ring
• Insulation Resistance: > 10^9Ω
• Contact Resistance: ≤ 5 mΩ

Hirschmann - M8 og M12

Stock information temporarily unavailable.

P.O.A.

Hirschmann Cable assembly, 5m

P.O.A.

Hirschmann Cable assembly, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

5m

Sheath Colour

Orange

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP68, IP69K

Operating Temperature Range

-40 → +105 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

ECOLAB, UL

Fire Behaviour

Flame Retardant

Insulation material

PP

Outer Diameter

4.7mm

Maximum Operating Temperature

+105°C

Conductor Resistance

≤5 mΩ

American Wire Gauge

0.25

Conductor Material

CuSn

Country of Origin

Czech Republic

Product details

M12 to M12 Cable Assemblies

From Hirschmann, this M12 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M12 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.

Features and Benefits:
• Moulded Cable
• Locking O-ring
• Insulation Resistance: > 10^9Ω
• Contact Resistance: ≤ 5 mΩ

Hirschmann - M8 og M12