Technical documents
Specifications
Brand
HitachiDiagonal Display Size
3.5in
Interface Type
CMOS
Resolution
240 x 320pixels
Touch Screen
Yes
Supply Voltage
7 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
64 x 4 x 86mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
340cd/m²
Graphics Array Type
QVGA
Aspect Ratio
4:3
Operating Temperature Range
-20 → +70°C
Number of Colours
262,144
Width
64mm
Contrast Ratio
300:1
Height
86mm
Power Supply Included
Yes
Response Time
30ms
Depth
4mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
HitachiDiagonal Display Size
3.5in
Interface Type
CMOS
Resolution
240 x 320pixels
Touch Screen
Yes
Supply Voltage
7 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
64 x 4 x 86mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
340cd/m²
Graphics Array Type
QVGA
Aspect Ratio
4:3
Operating Temperature Range
-20 → +70°C
Number of Colours
262,144
Width
64mm
Contrast Ratio
300:1
Height
86mm
Power Supply Included
Yes
Response Time
30ms
Depth
4mm