Technical documents
Specifications
Brand
HOBUTCurrent Ratio
300:5
Bore Size
21mm
Series
CT132
Transformer Type
DIN Rail Mounted
Input Current
300A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
30mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mounted
Country of Origin
United Kingdom
Product details
Compact Busbar/ Base Mounting Current Transformers - Series 13
A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.
DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5
Current Transformers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HOBUTCurrent Ratio
300:5
Bore Size
21mm
Series
CT132
Transformer Type
DIN Rail Mounted
Input Current
300A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
30mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mounted
Country of Origin
United Kingdom
Product details
Compact Busbar/ Base Mounting Current Transformers - Series 13
A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.
DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5