HOBUT CT132TRAN Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 21mm Bore, 15 → 30 V

RS Stock No.: 914-5284Brand: HOBUTManufacturers Part No.: CT132TRAN50A-4/20MA
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

HOBUT

Current Ratio

50:1

Bore Size

21mm

Series

CT132TRAN

Supply Voltage

15 → 30 V

Input Current

50A

Output Current

4 → 20 mA

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

DIN Rail

Country of Origin

United Kingdom

Product details

CT132TRAN Current Sensor/Transducer

A range of current sensors/transducers available with a 0-5 V/0-10 V dc self-powered output or 4-20 mA loop powered output. Current sensors/transducers are used for transforming low currents of 10A-150A AC into standard DC output signals.

• Built-in sealable terminal covers
• Base or DIN Rail mounting
• Compact size
• Customer selectable 5 V or 10 V dc output
• High accuracy: class 0.5, EN 60688
• Response time: 200 ms
• Isolation: 4 kV 50 Hz (1 s)
• 0-120 % nominal full scale operating range
• 45/65 Hz frequency range

HOBUT Current Transducers

Stock information temporarily unavailable.

P.O.A.

HOBUT CT132TRAN Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 21mm Bore, 15 → 30 V

P.O.A.

HOBUT CT132TRAN Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 21mm Bore, 15 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HOBUT

Current Ratio

50:1

Bore Size

21mm

Series

CT132TRAN

Supply Voltage

15 → 30 V

Input Current

50A

Output Current

4 → 20 mA

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

DIN Rail

Country of Origin

United Kingdom

Product details

CT132TRAN Current Sensor/Transducer

A range of current sensors/transducers available with a 0-5 V/0-10 V dc self-powered output or 4-20 mA loop powered output. Current sensors/transducers are used for transforming low currents of 10A-150A AC into standard DC output signals.

• Built-in sealable terminal covers
• Base or DIN Rail mounting
• Compact size
• Customer selectable 5 V or 10 V dc output
• High accuracy: class 0.5, EN 60688
• Response time: 200 ms
• Isolation: 4 kV 50 Hz (1 s)
• 0-120 % nominal full scale operating range
• 45/65 Hz frequency range

HOBUT Current Transducers