Technical documents
Specifications
Brand
HOBUTBore Size
31mm
Series
CT140
Minimum Temperature
-30°C
Maximum Temperature
+80°C
Mounting Type
Foot
Dimensions
140 x 90 x 38 mm
Country of Origin
United Kingdom
Product details
Miniature 3 Phase Current Transformers- CT140 Series
A range of miniature 3 phase current transformers suitable for primary ranges from 250A to 630A with 5A secondary. The CT140 series are supplied with terminal covers and a choice of fixings.
• Foot mounting
• For installation onto cables or 31 mm max. busbars
• 140 mm width allows direct installation on top of moulded case circuit breakers
• Continuous current- 1.2 x rated current
• Insulation level 3 kV for 1 min
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Current Transformers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HOBUTBore Size
31mm
Series
CT140
Minimum Temperature
-30°C
Maximum Temperature
+80°C
Mounting Type
Foot
Dimensions
140 x 90 x 38 mm
Country of Origin
United Kingdom
Product details
Miniature 3 Phase Current Transformers- CT140 Series
A range of miniature 3 phase current transformers suitable for primary ranges from 250A to 630A with 5A secondary. The CT140 series are supplied with terminal covers and a choice of fixings.
• Foot mounting
• For installation onto cables or 31 mm max. busbars
• 140 mm width allows direct installation on top of moulded case circuit breakers
• Continuous current- 1.2 x rated current
• Insulation level 3 kV for 1 min
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1