Technical documents
Specifications
Brand
HOBUTCurrent Ratio
120:5
Bore Size
40mm
Series
CT173
Transformer Type
Base Mounted
Input Current
120A
Output Current
5 A
Overall Height
95mm
Overall Width
70mm
Overall Depth
55mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
Base Mounted
Country of Origin
United Kingdom
Product details
Moulded Case Current Transformer – 24mm Aperture
Power consumption 2.5VA, 50/60Hz
Accuracy class 1
20 or 30mm busbar mounting
Suitable for circular conductors 24 aperture
Maximum aperture for bar conductors 30x10mm (type 6)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001
Supplied with
base mounting feet and M5 captive nuts.
Current Transformers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HOBUTCurrent Ratio
120:5
Bore Size
40mm
Series
CT173
Transformer Type
Base Mounted
Input Current
120A
Output Current
5 A
Overall Height
95mm
Overall Width
70mm
Overall Depth
55mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
Base Mounted
Country of Origin
United Kingdom
Product details
Moulded Case Current Transformer – 24mm Aperture
Power consumption 2.5VA, 50/60Hz
Accuracy class 1
20 or 30mm busbar mounting
Suitable for circular conductors 24 aperture
Maximum aperture for bar conductors 30x10mm (type 6)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001
Supplied with
base mounting feet and M5 captive nuts.