HOBUT CTSCEN Series Clip Fit Current Transformer, 100:5, 200:5, 300:5, 400:5

RS Stock No.: 418-3604Brand: HOBUTManufacturers Part No.: CTSCEN100<400/5
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

HOBUT

Current Ratio

100:5, 200:5, 300:5, 400:5

Series

CTSCEN

Transformer Type

Clip Fit

Overall Height

113mm

Overall Width

127mm

Overall Depth

40mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Country of Origin

United Kingdom

Product details

Split-core Current Transformer

Two multi-ratio split-core current transformers with four or five built-in current ratios in one product

Can be installed into existing systems without disconnecting cables or busbar connections
Suitable for use with analogue, digital and energy meters
Accuracy class 1 (±1%)
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation rating: 3kV for 1 minute
Continuous current: 1.2 x rated current

Current Transformers

Stock information temporarily unavailable.

P.O.A.

HOBUT CTSCEN Series Clip Fit Current Transformer, 100:5, 200:5, 300:5, 400:5

P.O.A.

HOBUT CTSCEN Series Clip Fit Current Transformer, 100:5, 200:5, 300:5, 400:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HOBUT

Current Ratio

100:5, 200:5, 300:5, 400:5

Series

CTSCEN

Transformer Type

Clip Fit

Overall Height

113mm

Overall Width

127mm

Overall Depth

40mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Country of Origin

United Kingdom

Product details

Split-core Current Transformer

Two multi-ratio split-core current transformers with four or five built-in current ratios in one product

Can be installed into existing systems without disconnecting cables or busbar connections
Suitable for use with analogue, digital and energy meters
Accuracy class 1 (±1%)
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation rating: 3kV for 1 minute
Continuous current: 1.2 x rated current

Current Transformers