Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HOBUT CTSCM Series Split Core Current Transformer, 30A Input, 333 mV Output, 10mm Bore

RS Stock No.: 914-5290Brand: HOBUTManufacturers Part No.: CTSCMWH30/0.333V
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

HOBUT

Bore Size

10mm

Series

CTSCM

Transformer Type

Split Core

Input Current

30A

Output Current

333 mV

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

Cable

For Use With

Multi Function Meter

Dimensions

28.7 x 26.4 x 41.7 mm

Country of Origin

United Kingdom

Product details

mV Split Core Current Transformers

A range of mV split core current transformers are designed to fit into confined spaces while the primary conductor is still live. The current transformers are made in a compact design with a mechanical hinge for multiples opening and closing action. For connection into existing networks, they are often for use with multi function meters that have 0.333 V input.

• High sensitivity
• Class 1 accuracy
• Construction- ferrite core material
• Case nylon UL flame retardant rating 94V-0
• Linearity with minimum phase shift
• 0.333 V ac secondary output at rated current
• Mechanical hinge
• Input frequency 50 Hz to 400 Hz
• Maximum primary voltage 720 V ac
• 1 m long flying lead twisted pair (22 AWG)

Current Transformers

Stock information temporarily unavailable.

P.O.A.

HOBUT CTSCM Series Split Core Current Transformer, 30A Input, 333 mV Output, 10mm Bore

P.O.A.

HOBUT CTSCM Series Split Core Current Transformer, 30A Input, 333 mV Output, 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HOBUT

Bore Size

10mm

Series

CTSCM

Transformer Type

Split Core

Input Current

30A

Output Current

333 mV

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

Cable

For Use With

Multi Function Meter

Dimensions

28.7 x 26.4 x 41.7 mm

Country of Origin

United Kingdom

Product details

mV Split Core Current Transformers

A range of mV split core current transformers are designed to fit into confined spaces while the primary conductor is still live. The current transformers are made in a compact design with a mechanical hinge for multiples opening and closing action. For connection into existing networks, they are often for use with multi function meters that have 0.333 V input.

• High sensitivity
• Class 1 accuracy
• Construction- ferrite core material
• Case nylon UL flame retardant rating 94V-0
• Linearity with minimum phase shift
• 0.333 V ac secondary output at rated current
• Mechanical hinge
• Input frequency 50 Hz to 400 Hz
• Maximum primary voltage 720 V ac
• 1 m long flying lead twisted pair (22 AWG)

Current Transformers