Technical documents
Specifications
Brand
HOBUTMaximum Value
0/100A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
48mm
Cutout Width
48mm
Depth
43mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/100A For Shunt 75mV
Series
D48MC
Country of Origin
United Kingdom
Product details
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HOBUTMaximum Value
0/100A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
48mm
Cutout Width
48mm
Depth
43mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/100A For Shunt 75mV
Series
D48MC
Country of Origin
United Kingdom
Product details
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters