HOBUT Analogue Voltmeter DC, 68 x 68 mm

RS Stock No.: 313-665Brand: HOBUTManufacturers Part No.: D721MCS100V/2-001
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

HOBUT

Current Type

DC

Maximum Temperature

+40°C

Minimum Temperature

-25°C

Meter Type

Voltmeter

Meter Type

Moving Coil

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HOBUT Analogue Voltmeter DC, 68 x 68 mm

P.O.A.

HOBUT Analogue Voltmeter DC, 68 x 68 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

HOBUT

Current Type

DC

Maximum Temperature

+40°C

Minimum Temperature

-25°C

Meter Type

Voltmeter

Meter Type

Moving Coil

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in