HOBUT D72SD Analogue Panel Ammeter 0/10A Direct Connected AC, 72mm x 72mm Moving Iron

RS Stock No.: 313-413Brand: HOBUTManufacturers Part No.: D72MIS10A/1-002
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/10A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/10A Direct Connected

Series

D72SD

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

P.O.A.

HOBUT D72SD Analogue Panel Ammeter 0/10A Direct Connected AC, 72mm x 72mm Moving Iron

P.O.A.

HOBUT D72SD Analogue Panel Ammeter 0/10A Direct Connected AC, 72mm x 72mm Moving Iron

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/10A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/10A Direct Connected

Series

D72SD

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.