HOBUT Analogue Voltmeter AC, 68 x 68 mm

RS Stock No.: 312-858Brand: HOBUTManufacturers Part No.: D72SD500V/2-001
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

HOBUT

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Meter Type

Moving Iron

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HOBUT Analogue Voltmeter AC, 68 x 68 mm

P.O.A.

HOBUT Analogue Voltmeter AC, 68 x 68 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

HOBUT

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Meter Type

Moving Iron

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in