HOBUT D72SD Analogue Panel Ammeter 0/100A For 100/5A CT AC, 72mm x 72mm Moving Iron

RS Stock No.: 914-5379Brand: HOBUTManufacturers Part No.: D72SD5A/0-100A
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/100A For 100/5A CT

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/100A For 100/5A CT

Minimum Displayed Value

0A

Series

D72SD

Approvals

BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1

Country of Origin

United Kingdom

Product details

CT Operated DIN Moving Iron Ammeters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds

Supplied with

Mounting brackets

Stock information temporarily unavailable.

P.O.A.

HOBUT D72SD Analogue Panel Ammeter 0/100A For 100/5A CT AC, 72mm x 72mm Moving Iron

P.O.A.

HOBUT D72SD Analogue Panel Ammeter 0/100A For 100/5A CT AC, 72mm x 72mm Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/100A For 100/5A CT

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/100A For 100/5A CT

Minimum Displayed Value

0A

Series

D72SD

Approvals

BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1

Country of Origin

United Kingdom

Product details

CT Operated DIN Moving Iron Ammeters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds

Supplied with

Mounting brackets