Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HOBUT D72SD Analogue Panel Ammeter 0/150A For 150/5A CT AC, 72mm x 72mm Moving Iron

RS Stock No.: 914-5373Brand: HOBUTManufacturers Part No.: D72SD5A/0-150A
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/150A For 150/5A CT

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/150A For 150/5A CT

Approvals

BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1

Series

D72SD

Minimum Displayed Value

0A

Country of Origin

United Kingdom

Product details

CT Operated DIN Moving Iron Ammeters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds

Supplied with

Mounting brackets

Stock information temporarily unavailable.

P.O.A.

HOBUT D72SD Analogue Panel Ammeter 0/150A For 150/5A CT AC, 72mm x 72mm Moving Iron

P.O.A.

HOBUT D72SD Analogue Panel Ammeter 0/150A For 150/5A CT AC, 72mm x 72mm Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/150A For 150/5A CT

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/150A For 150/5A CT

Approvals

BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1

Series

D72SD

Minimum Displayed Value

0A

Country of Origin

United Kingdom

Product details

CT Operated DIN Moving Iron Ammeters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds

Supplied with

Mounting brackets