HOBUT M850 LED Digital Panel Multi-Function Meter for Current, Frequency, Power, Voltage, 96mm x 96mm

RS Stock No.: 668-4061Brand: HOBUTManufacturers Part No.: M850-MP1
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

HOBUT

Properties Measured

Current, Frequency, Power, Voltage

Display Type

LED

Cutout Height

96mm

Cutout Width

96mm

Number Of Digits

4

Depth

82mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Series

M850

Country of Origin

United Kingdom

Product details

M850 Multifunction Meter

The Hobut 96 x 96mm is a multi-function, easy to use universal LCD power meter with user programmable functions, such as GT ratios. Suitable for any 1 or 3 phase system and has communication modules available separately.

Standard Functions:

• Phase Voltage (V)
• Phase to Neutral Voltage (V)
• Phase Current (I)
• Frequency (Hz)
• Active Power (W)
• Active Energy (kWh)
• Reactive Power (VAr)
• Apparent Power (VA)
• Reactive Energy (VArh)
• Power Factor (PF)
• Instantaneous Amp Demand, Instantaneous Watt Demand, Instantaneous VA Demand, Maximum Amp Demand, Maximum Watt Demand, Maximum VA Demand, Neutral Current Measurement

User Programmable Functions:

• Current Transformer Ratio
• Voltage Transformer Ratio
• Baud Rate, Parity, Stops
• AC or DC AUX
• Screen colour (blue, green or white)
• Single or 3 phase system
• Input voltage range 28-570V
• RS485 address, 1-247
• Security code access for programming

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HOBUT M850 LED Digital Panel Multi-Function Meter for Current, Frequency, Power, Voltage, 96mm x 96mm

P.O.A.

HOBUT M850 LED Digital Panel Multi-Function Meter for Current, Frequency, Power, Voltage, 96mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

HOBUT

Properties Measured

Current, Frequency, Power, Voltage

Display Type

LED

Cutout Height

96mm

Cutout Width

96mm

Number Of Digits

4

Depth

82mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Series

M850

Country of Origin

United Kingdom

Product details

M850 Multifunction Meter

The Hobut 96 x 96mm is a multi-function, easy to use universal LCD power meter with user programmable functions, such as GT ratios. Suitable for any 1 or 3 phase system and has communication modules available separately.

Standard Functions:

• Phase Voltage (V)
• Phase to Neutral Voltage (V)
• Phase Current (I)
• Frequency (Hz)
• Active Power (W)
• Active Energy (kWh)
• Reactive Power (VAr)
• Apparent Power (VA)
• Reactive Energy (VArh)
• Power Factor (PF)
• Instantaneous Amp Demand, Instantaneous Watt Demand, Instantaneous VA Demand, Maximum Amp Demand, Maximum Watt Demand, Maximum VA Demand, Neutral Current Measurement

User Programmable Functions:

• Current Transformer Ratio
• Voltage Transformer Ratio
• Baud Rate, Parity, Stops
• AC or DC AUX
• Screen colour (blue, green or white)
• Single or 3 phase system
• Input voltage range 28-570V
• RS485 address, 1-247
• Security code access for programming

You may be interested in