Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HOBUT PD72MC Analogue Panel Ammeter 0/5A Direct Connected DC DC, 72mm x 72mm Moving Coil

RS Stock No.: 315-9492Brand: HOBUTManufacturers Part No.: PD721MCS5A/2-001
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/5A Direct Connected DC

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/5A Direct Connected DC

Series

PD72MC

Country of Origin

United Kingdom

Product details

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

Stock information temporarily unavailable.

P.O.A.

HOBUT PD72MC Analogue Panel Ammeter 0/5A Direct Connected DC DC, 72mm x 72mm Moving Coil

P.O.A.

HOBUT PD72MC Analogue Panel Ammeter 0/5A Direct Connected DC DC, 72mm x 72mm Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HOBUT

Maximum Value

0/5A Direct Connected DC

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/5A Direct Connected DC

Series

PD72MC

Country of Origin

United Kingdom

Product details

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin