Technical documents
Specifications
Brand
HOBUTMaximum Current
10 A
Voltage Output
60mV
Shunt Type
Brass-Ended
Accuracy
±1 %
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
60mV Ammeter Brass-Ended Shunt
For use with DIN dc ammeters or any panel meter with a full scale deflection of 60mV and an input impedance of 75Ω or more.
Shunts
You may be interested in
Murata Power Solutions Brass-Ended Shunt, 500 A Max, 50mV Output, ±0.25 % AccuracyBrand: Murata Power Solutions
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HOBUT Brass-Ended Shunt, 10 A Max, 60mV Output, ±1 % Accuracy
1
P.O.A.
HOBUT Brass-Ended Shunt, 10 A Max, 60mV Output, ±1 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata Power Solutions Brass-Ended Shunt, 500 A Max, 50mV Output, ±0.25 % AccuracyBrand: Murata Power Solutions
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HOBUTMaximum Current
10 A
Voltage Output
60mV
Shunt Type
Brass-Ended
Accuracy
±1 %
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
60mV Ammeter Brass-Ended Shunt
For use with DIN dc ammeters or any panel meter with a full scale deflection of 60mV and an input impedance of 75Ω or more.
Shunts
You may be interested in
Murata Power Solutions Brass-Ended Shunt, 500 A Max, 50mV Output, ±0.25 % AccuracyBrand: Murata Power Solutions
P.O.A.Each (ex VAT)