Honeywell Safety ArMEX Yellow Para-aramid Cut Resistant, Heat Resistant Work Gloves, Size 3

RS Stock No.: 537-118Brand: Honeywell SafetyManufacturers Part No.: 096103091X
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

3

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

Para-aramid

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Range

ArMEX

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Honeywell Safety ArMEX Yellow Para-aramid Cut Resistant, Heat Resistant Work Gloves, Size 3

P.O.A.

Honeywell Safety ArMEX Yellow Para-aramid Cut Resistant, Heat Resistant Work Gloves, Size 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

3

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

Para-aramid

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Range

ArMEX

Country of Origin

China