Honeywell Safety Clear PC Face Shield with Brow, Chin Guard , Resistant To Chemical Splashes, Flying Particles

RS Stock No.: 240-5911Brand: Honeywell SafetyManufacturers Part No.: 1011623
brand-logo
View all in Face Shields

Technical documents

Specifications

Resistant To

Chemical Splashes, Flying Particles

Guard Type

Brow, Chin

UV Protection

No

Flip Up

No

Series

BIONIC

Anti-Fog

No

Body Colour

Black

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Sweatband

Yes

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Honeywell Safety Clear PC Face Shield with Brow, Chin Guard , Resistant To Chemical Splashes, Flying Particles

P.O.A.

Honeywell Safety Clear PC Face Shield with Brow, Chin Guard , Resistant To Chemical Splashes, Flying Particles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistant To

Chemical Splashes, Flying Particles

Guard Type

Brow, Chin

UV Protection

No

Flip Up

No

Series

BIONIC

Anti-Fog

No

Body Colour

Black

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Sweatband

Yes

Country of Origin

United States