Honeywell Safety A700 Safety Glasses, Clear Polycarbonate Lens

Technical documents
Specifications
Brand
Honeywell SafetyLens Colour
Clear
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F
EN207/208 Laser Safe
No
Lens Material
Polycarbonate (PC)
Series
A700
Vented
No
Distrelec Product Id
30421744
Country of Origin
China
Product details
A800 / A700 clear eye glasses
A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.
One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.
Standards
EN 166, EN 172, CE, EN 170
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Honeywell SafetyLens Colour
Clear
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F
EN207/208 Laser Safe
No
Lens Material
Polycarbonate (PC)
Series
A700
Vented
No
Distrelec Product Id
30421744
Country of Origin
China
Product details
A800 / A700 clear eye glasses
A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.
One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.
Standards
EN 166, EN 172, CE, EN 170