Technical documents
Specifications
Brand
Honeywell SafetyGlove Size
10
Primary Glove Application
Abrasion Resistant
Glove Material
Polyurethane
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
SPERIAN
Complies with EN 61340-5-1
No
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Honeywell SafetyGlove Size
10
Primary Glove Application
Abrasion Resistant
Glove Material
Polyurethane
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
SPERIAN
Complies with EN 61340-5-1
No
Country of Origin
China