Technical documents
Specifications
Brand
HoneywellLens Colour
Clear
Style Type
Spectacles
Scratch Resistant
Yes
Series
A700
Frame Material
PC
Lens Material
Polycarbonate (PC)
Country of Origin
China
Product details
A800 / A700 clear eye glasses
A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.
One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.
Standards
EN 166, EN 172, CE, EN 170
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellLens Colour
Clear
Style Type
Spectacles
Scratch Resistant
Yes
Series
A700
Frame Material
PC
Lens Material
Polycarbonate (PC)
Country of Origin
China
Product details
A800 / A700 clear eye glasses
A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.
One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.
Standards
EN 166, EN 172, CE, EN 170