Honeywell Low Pressure Sensor

RS Stock No.: 181-2090Brand: HoneywellManufacturers Part No.: 142PC01D
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Piezo-resistive pressure sensors

The 142PC series pressure sensors are piezo-resistive devices with semiconductors, which are perfectly suited to exact pressure measurements.
A silicon membrane generates a linear output signal proportional to the pressure, with no ripple.
The advanced technology of these sensors gives them great sensitivity, high reliability, low hysteresis, very short response times and long stability over time.
Two types:
- absolute: measurement relative to a perfect vacuum
- differential: measurement of the difference between two pressures.

You may be interested in
Honeywell Low Pressure Sensor
P.O.A.Each (ex VAT)

P.O.A.

Honeywell Low Pressure Sensor

P.O.A.

Honeywell Low Pressure Sensor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Honeywell Low Pressure Sensor
P.O.A.Each (ex VAT)

Technical documents

Specifications

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Piezo-resistive pressure sensors

The 142PC series pressure sensors are piezo-resistive devices with semiconductors, which are perfectly suited to exact pressure measurements.
A silicon membrane generates a linear output signal proportional to the pressure, with no ripple.
The advanced technology of these sensors gives them great sensitivity, high reliability, low hysteresis, very short response times and long stability over time.
Two types:
- absolute: measurement relative to a perfect vacuum
- differential: measurement of the difference between two pressures.

You may be interested in
Honeywell Low Pressure Sensor
P.O.A.Each (ex VAT)