Honeywell 14CE Series Roller Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac

Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65, IP66, IP67, IP68
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Connection Type
Cable
Series
14CE
Action Type
Snap Action
Length
49mm
Minimum Operating Temperature
0°C
Width
40mm
Maximum Operating Temperature
+70°C
Depth
16mm
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65, IP66, IP67, IP68
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Connection Type
Cable
Series
14CE
Action Type
Snap Action
Length
49mm
Minimum Operating Temperature
0°C
Width
40mm
Maximum Operating Temperature
+70°C
Depth
16mm
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring