Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
IP Rating
IP65
Maximum Current
3A
Maximum AC Voltage
250V
Series
14CE
Length
49mm
Minimum Operating Temperature
0°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
IP Rating
IP65
Maximum Current
3A
Maximum AC Voltage
250V
Series
14CE
Length
49mm
Minimum Operating Temperature
0°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring