Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell Differential Pressure Sensor, 14in wg Max Pressure Reading , 10 V dc

RS Stock No.: 395-285Brand: HoneywellManufacturers Part No.: 176PC14HD2
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0in wg

Maximum Pressure Reading

14in wg

Accuracy

±3 %

Output Type

Unamplified

Media Measured

Gas

Analogue Output

33 → 37 mV

Electrical Connection

PCB

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Low Pressure Differential Pressure Type

Miniature, very low pressure, un-amplified differential transducer with silicon diaphragm and ratiometric output.

High sensitivity and low null shift
Gauge measurements may be achieved by venting one port to atmosphere
Easily interchanged
Supplied with instruction leaflet
Media: P1 Port Dry Gases only; P2 Port Wetted Materials, Polyester housing, Epoxy adhesive, Silicon, Borosilicate Glass and Silicon-Glass bond
1ms maximum response time
Operating temp. -40°C to +85°C

You may be interested in
Honeywell Low Pressure Sensor
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Honeywell Differential Pressure Sensor, 14in wg Max Pressure Reading , 10 V dc

P.O.A.

Honeywell Differential Pressure Sensor, 14in wg Max Pressure Reading , 10 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
Honeywell Low Pressure Sensor
P.O.A.Each (ex VAT)

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0in wg

Maximum Pressure Reading

14in wg

Accuracy

±3 %

Output Type

Unamplified

Media Measured

Gas

Analogue Output

33 → 37 mV

Electrical Connection

PCB

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Low Pressure Differential Pressure Type

Miniature, very low pressure, un-amplified differential transducer with silicon diaphragm and ratiometric output.

High sensitivity and low null shift
Gauge measurements may be achieved by venting one port to atmosphere
Easily interchanged
Supplied with instruction leaflet
Media: P1 Port Dry Gases only; P2 Port Wetted Materials, Polyester housing, Epoxy adhesive, Silicon, Borosilicate Glass and Silicon-Glass bond
1ms maximum response time
Operating temp. -40°C to +85°C

You may be interested in
Honeywell Low Pressure Sensor
P.O.A.Each (ex VAT)