Honeywell Toggle Switch, Bushing Mount, On-Off-(On), SPDT, Screw Terminal

RS Stock No.: 187-3489Brand: HoneywellManufacturers Part No.: 1NT1-5Distrelec Article No.: 30131753
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Mounting Type

Bushing

Terminal Type

Screw

IP Rating

IP67, IP68

Illuminated

No

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Distrelec Product Id

30131753

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Honeywell Toggle Switch, Bushing Mount, On-Off-(On), SPDT, Screw Terminal

P.O.A.

Honeywell Toggle Switch, Bushing Mount, On-Off-(On), SPDT, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Mounting Type

Bushing

Terminal Type

Screw

IP Rating

IP67, IP68

Illuminated

No

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Distrelec Product Id

30131753

Country of Origin

United States