Honeywell Bi-Metallic Thermostat, Opens at +120°C, Closes at +105°C, +150°C Max, NC, Automatic Reset

RS Stock No.: 331-534Brand: HoneywellManufacturers Part No.: 2455R--00820715Distrelec Article No.: 30411310
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+120°C

Thermostat Type

Bi-Metallic

Closing Temperature

+105°C

Switch Configuration

NC

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Switch Function

NC

Distrelec Product Id

30411310

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +120°C, Closes at +105°C, +150°C Max, NC, Automatic Reset

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +120°C, Closes at +105°C, +150°C Max, NC, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+120°C

Thermostat Type

Bi-Metallic

Closing Temperature

+105°C

Switch Configuration

NC

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Switch Function

NC

Distrelec Product Id

30411310

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches