Honeywell Bi-Metallic Thermostat, Opens at +20°C, Closes at 10°C, +150°C Max, NC, Automatic Reset, Bracket Mount

Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+20°C
Closing Temperature
10°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A
Contact Voltage Rating
240V ac
Terminal Type
Quick Connect
Mounting Type
Bracket Mount
Reset Type
Automatic
Distrelec Product Id
30399471
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified
Thermal Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+20°C
Closing Temperature
10°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A
Contact Voltage Rating
240V ac
Terminal Type
Quick Connect
Mounting Type
Bracket Mount
Reset Type
Automatic
Distrelec Product Id
30399471
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified