Honeywell Bi-Metallic Thermostat, Opens at +50°C, Closes at 35°C, +150°C Max, NC, Automatic Reset, Bracket Mount

RS Stock No.: 228-2636Brand: HoneywellManufacturers Part No.: 2455R--90820462Distrelec Article No.: 30399473
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+50°C

Thermostat Type

Bi-Metallic

Closing Temperature

35°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Mounting Type

Bracket Mount

Reset Type

Automatic

Switch Function

NC

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +50°C, Closes at 35°C, +150°C Max, NC, Automatic Reset, Bracket Mount

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +50°C, Closes at 35°C, +150°C Max, NC, Automatic Reset, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+50°C

Thermostat Type

Bi-Metallic

Closing Temperature

35°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Mounting Type

Bracket Mount

Reset Type

Automatic

Switch Function

NC

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches